
67-22ST/RKE-N30103380U2/SZM/2T | |
|---|---|
DigiKey Part Number | 1080-67-22ST/RKE-N30103380U2/SZM/2TTR-ND - Tape & Reel (TR) 1080-67-22ST/RKE-N30103380U2/SZM/2TCT-ND - Cut Tape (CT) 1080-67-22ST/RKE-N30103380U2/SZM/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-22ST/RKE-N30103380U2/SZM/2T |
Description | LED WARM WHT 3000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 36V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 119 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Max 25mA |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 3000K | Supplier Device Package 2-PLCC |
Flux @ 25°C, Current - Test 109lm | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 36V | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,16280 € | 16,28 € |
| 500 | 0,13286 € | 66,43 € |
| 1.000 | 0,12298 € | 122,98 € |
| 2.000 | 0,11458 € | 229,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,14010 € | 14,01 € |
| 1.000 | 0,10971 € | 109,71 € |
| 2.000 | 0,10056 € | 201,12 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

