
RB500SM-30T2R | |
|---|---|
DigiKey Part Number | 846-RB500SM-30T2RTR-ND - Tape & Reel (TR) 846-RB500SM-30T2RCT-ND - Cut Tape (CT) 846-RB500SM-30T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB500SM-30T2R |
Description | DIODE SCHOTTKY 30V 100MA EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10030 € | 10,03 € |
| 500 | 0,07386 € | 36,93 € |
| 1.000 | 0,06530 € | 65,30 € |
| 2.000 | 0,05808 € | 116,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04686 € | 374,88 € |
| 16.000 | 0,04254 € | 680,64 € |
| 24.000 | 0,04033 € | 967,92 € |
| 40.000 | 0,03786 € | 1.514,40 € |
| 56.000 | 0,03639 € | 2.037,84 € |
| 80.000 | 0,03497 € | 2.797,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

