
RB218T-30NZC9 | |
|---|---|
DigiKey Part Number | 846-RB218T-30NZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB218T-30NZC9 |
Description | DIODE ARR SCHOTT 30V 20A TO220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 720 mV @ 10 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-220FN |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56929 € | 569,29 € |
| Unit Price without VAT: | 0,56929 € |
|---|---|
| Unit Price with VAT: | 0,68884 € |

