
RB218NS100FHTL | |
|---|---|
DigiKey Part Number | RB218NS100FHTLTR-ND - Tape & Reel (TR) RB218NS100FHTLCT-ND - Cut Tape (CT) RB218NS100FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218NS100FHTL |
Description | DIODE ARRAY SCHOTT 100V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB218NS100FHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71916 € | 719,16 € |
| 2.000 | 0,66743 € | 1.334,86 € |
| 3.000 | 0,64108 € | 1.923,24 € |
| 5.000 | 0,63469 € | 3.173,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,53400 € | 15,34 € |
| 100 | 1,04990 € | 104,99 € |
| 500 | 0,84314 € | 421,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,42000 € | 14,20 € |
| 100 | 0,97210 € | 97,21 € |
| 500 | 0,78070 € | 390,35 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,66200 € |

