
RB218NS-40FHTL | |
|---|---|
DigiKey Part Number | RB218NS-40FHTLTR-ND - Tape & Reel (TR) RB218NS-40FHTLCT-ND - Cut Tape (CT) RB218NS-40FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218NS-40FHTL |
Description | DIODE ARRAY SCHOTT 40V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB218NS-40FHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67765 € | 677,65 € |
| 2.000 | 0,62827 € | 1.256,54 € |
| 3.000 | 0,60312 € | 1.809,36 € |
| 5.000 | 0,59166 € | 2.958,30 € |
| Unit Price without VAT: | 0,67765 € |
|---|---|
| Unit Price with VAT: | 0,81996 € |

