


RB168VAM-30TR | |
|---|---|
DigiKey Part Number | 846-RB168VAM-30TR-ND - Tape & Reel (TR) 846-RB168VAM-30TRCT-ND - Cut Tape (CT) 846-RB168VAM-30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VAM-30TR |
Description | DIODE SCHOTTKY 30V 1A TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 730 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 300 nA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15260 € | 15,26 € |
| 500 | 0,11388 € | 56,94 € |
| 1.000 | 0,10137 € | 101,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08544 € | 256,32 € |
| 6.000 | 0,07741 € | 464,46 € |
| 9.000 | 0,07331 € | 659,79 € |
| 15.000 | 0,06871 € | 1.030,65 € |
| 21.000 | 0,06598 € | 1.385,58 € |
| 30.000 | 0,06333 € | 1.899,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

