
RB162MM-40TR | |
|---|---|
DigiKey Part Number | RB162MM-40TR-ND - Tape & Reel (TR) RB162MM-40CT-ND - Cut Tape (CT) RB162MM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162MM-40TR |
Description | DIODE SCHOTTKY 40V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB162MM-40TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11150 € | 11,15 € |
| 500 | 0,08256 € | 41,28 € |
| 1.000 | 0,07320 € | 73,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05128 € | 153,84 € |
| 6.000 | 0,04690 € | 281,40 € |
| 9.000 | 0,04546 € | 409,14 € |
| 15.000 | 0,04521 € | 678,15 € |
| 21.000 | 0,04505 € | 946,05 € |
| 30.000 | 0,04469 € | 1.340,70 € |
| 75.000 | 0,04151 € | 3.113,25 € |
| 150.000 | 0,03765 € | 5.647,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |










