RB095BM-90TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.540
Unit Price: 1,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.777
Unit Price: 2,16000 €
Datasheet
Diode Array 1 Pair Common Cathode 90 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 90 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252

RB095BM-90TL

DigiKey Part Number
RB095BM-90TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB095BM-90TL
Description
DIODE ARRAY SCHOTT 90V 3A TO-252
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 90 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Manufacturer
Rohm Semiconductor
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
150 µA @ 90 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
90 V
Supplier Device Package
TO-252
Current - Average Rectified (Io) (per Diode)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB095BGE-90TLRohm Semiconductor1.540RB095BGE-90TLCT-ND1,33000 €Similar
RBQ10BGE10ATLRohm Semiconductor1.777846-RBQ10BGE10ATLCT-ND2,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes