Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252

RB088BM150FHHTL

DigiKey Part Number
846-RB088BM150FHHTLTR-ND - Tape & Reel (TR)
846-RB088BM150FHHTLCT-ND - Cut Tape (CT)
846-RB088BM150FHHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088BM150FHHTL
Description
DIODE ARRAY SCHOT 150V 5A TO-252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Rohm Semiconductor
Current - Reverse Leakage @ Vr
15 µA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
175°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Average Rectified (Io) (per Diode)
5A
Supplier Device Package
TO-252
Voltage - Forward (Vf) (Max) @ If
880 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.235
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,50300 €15,03 €
1001,02840 €102,84 €
5000,82560 €412,80 €
1.0000,76042 €760,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,76437 €1.910,92 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,81930 €