
R6535KNZC17 | |
|---|---|
DigiKey Part Number | 846-R6535KNZC17-ND |
Manufacturer | |
Manufacturer Product Number | R6535KNZC17 |
Description | MOSFET N-CH 650V 35A TO3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Tc) 102W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1.21mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 25 V |
FET Type | Power Dissipation (Max) 102W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 115mOhm @ 18.1A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 30 | 4,41433 € | 132,43 € |
| 120 | 4,11375 € | 493,65 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 9,12340 € |

