Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

R6030KNZC8 | |
|---|---|
DigiKey Part Number | R6030KNZC8-ND |
Manufacturer | |
Manufacturer Product Number | R6030KNZC8 |
Description | MOSFET N-CHANNEL 600V 30A TO3PF |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 86W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | R6030KNZC8 Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 25 V |
FET Type | Power Dissipation (Max) 86W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 130mOhm @ 14.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6030KNZC17 | Rohm Semiconductor | 298 | 846-R6030KNZC17-ND | 7,82000 € | Similar |
| R6035ENZ4C13 | Rohm Semiconductor | 580 | 846-R6035ENZ4C13-ND | 7,28000 € | Similar |
| IXFH50N60P3 | IXYS | 357 | 238-IXFH50N60P3-ND | 11,62000 € | Similar |
| IXFK48N60P | IXYS | 272 | IXFK48N60P-ND | 20,11000 € | Similar |
| IXFK48N60Q3 | IXYS | 6 | IXFK48N60Q3-ND | 29,17000 € | Similar |







