Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

R6015KNZC8 | |
|---|---|
DigiKey Part Number | R6015KNZC8-ND |
Manufacturer | |
Manufacturer Product Number | R6015KNZC8 |
Description | MOSFET N-CHANNEL 600V 15A TO3PF |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 60W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | R6015KNZC8 Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27.5 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1050 pF @ 25 V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 290mOhm @ 6.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6015KNZC17 | Rohm Semiconductor | 117 | 846-R6015KNZC17-ND | 5,28000 € | Similar |
| R6020KNZC17 | Rohm Semiconductor | 17 | 846-R6020KNZC17-ND | 5,55000 € | Similar |
| IXFH22N60P | IXYS | 0 | IXFH22N60P-ND | 4,90793 € | Similar |
| IXFH26N60P | IXYS | 0 | 238-IXFH26N60P-ND | 10,27000 € | Similar |
| IXFH28N60P3 | IXYS | 0 | IXFH28N60P3-ND | 8,67000 € | Similar |





