Mosfet Array 30V 4.5A (Ta) 1.1W (Ta) Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 4.5A (Ta) 1.1W (Ta) Surface Mount TSMT8
846~TSMT8~~8

QH8KA2TCR

DigiKey Part Number
846-QH8KA2TCRTR-ND - Tape & Reel (TR)
846-QH8KA2TCRCT-ND - Cut Tape (CT)
846-QH8KA2TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QH8KA2TCR
Description
MOSFET 2N-CH 30V 4.5A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.5A (Ta) 1.1W (Ta) Surface Mount TSMT8
Datasheet
 Datasheet
EDA/CAD Models
QH8KA2TCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)
Rds On (Max) @ Id, Vgs
35mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
365pF @ 10V
Power - Max
1.1W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,61500 €6,15 €
1000,40400 €40,40 €
5000,31306 €156,53 €
1.0000,28379 €283,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24659 €739,77 €
6.0000,22786 €1.367,16 €
9.0000,21832 €1.964,88 €
15.0000,20762 €3.114,30 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,18580 €