
PTZTE2530A | |
|---|---|
DigiKey Part Number | 846-PTZTE2530ATR-ND - Tape & Reel (TR) 846-PTZTE2530ACT-ND - Cut Tape (CT) 846-PTZTE2530ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2530A |
Description | DIODE ZENER 30V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±7% Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | PTZTE2530A Models |
Category | Impedance (Max) (Zzt) 18 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 23 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDS |
Tolerance ±7% | Base Product Number |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZVTFTR30B | Rohm Semiconductor | 2.255 | PDZVTFTR30BCT-ND | 0,53000 € | Similar |
| 1N5362BG | onsemi | 340 | 1N5362BGOS-ND | 0,63000 € | Similar |
| SMAZ30-13-F | Diodes Incorporated | 15.111 | SMAZ30-FDICT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,26830 € | 26,83 € |
| 500 | 0,20480 € | 102,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17388 € | 260,82 € |
| 3.000 | 0,15829 € | 474,87 € |
| 4.500 | 0,15052 € | 677,34 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

