
PTZTE253.6B | |
|---|---|
DigiKey Part Number | PTZTE253.6BTR-ND - Tape & Reel (TR) PTZTE253.6BCT-ND - Cut Tape (CT) PTZTE253.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE253.6B |
Description | DIODE ZENER 3.6V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | PTZTE253.6B Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDS |
Tolerance ±5% | Base Product Number |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZVTR3.6B | Rohm Semiconductor | 7.042 | PDZVTR3.6BCT-ND | 0,54000 € | Similar |
| 1SMA5914BT3G | onsemi | 23.729 | 1SMA5914BT3GOSCT-ND | 0,48000 € | Similar |
| SZ1SMA5914BT3G | onsemi | 5.021 | 488-SZ1SMA5914BT3GCT-ND | 0,98000 € | Similar |
| SZ1SMA5915BT3G | onsemi | 2.418 | SZ1SMA5915BT3GOSCT-ND | 0,98000 € | Similar |
| SZ1SMA5916BT3G | onsemi | 5.988 | 488-SZ1SMA5916BT3GCT-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,28980 € | 28,98 € |
| 500 | 0,22120 € | 110,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18779 € | 281,69 € |
| 3.000 | 0,17095 € | 512,85 € |
| 4.500 | 0,16236 € | 730,62 € |
| 7.500 | 0,15272 € | 1.145,40 € |
| 10.500 | 0,14700 € | 1.543,50 € |
| 15.000 | 0,14145 € | 2.121,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |



