
PMR50HZPFU10L0 | |
|---|---|
DigiKey Part Number | RHM.010ASTR-ND - Tape & Reel (TR) RHM.010ASCT-ND - Cut Tape (CT) RHM.010ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR50HZPFU10L0 |
Description | RES 0.01 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR50HZPFU10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,44200 € | 11,05 € |
| 50 | 0,39480 € | 19,74 € |
| 100 | 0,35440 € | 35,44 € |
| 250 | 0,31024 € | 77,56 € |
| 500 | 0,28254 € | 141,27 € |
| 1.000 | 0,25901 € | 259,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23902 € | 478,04 € |
| 4.000 | 0,22203 € | 888,12 € |
| 6.000 | 0,21331 € | 1.279,86 € |
| 10.000 | 0,20344 € | 2.034,40 € |
| 14.000 | 0,19756 € | 2.765,84 € |
| 20.000 | 0,19182 € | 3.836,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

