
PMR25HZPJ000 | |
|---|---|
DigiKey Part Number | 846-PMR25HZPJ000TR-ND - Tape & Reel (TR) 846-PMR25HZPJ000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMR25HZPJ000 |
Description | ULTRA-LOW OHMIC JUMPER RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Jumper Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Jumper | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,26320 € | 13,16 € |
| 100 | 0,23550 € | 23,55 € |
| 250 | 0,20500 € | 51,25 € |
| 500 | 0,18592 € | 92,96 € |
| 1.000 | 0,16973 € | 169,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15595 € | 311,90 € |
| 4.000 | 0,14425 € | 577,00 € |
| 6.000 | 0,13824 € | 829,44 € |
| 10.000 | 0,13144 € | 1.314,40 € |
| 14.000 | 0,12739 € | 1.783,46 € |
| 20.000 | 0,12343 € | 2.468,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

