Zener Diode 8.2 V 1 W ±6.1% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR8.2A

DigiKey Part Number
PDZVTR8.2ATR-ND - Tape & Reel (TR)
PDZVTR8.2ACT-ND - Cut Tape (CT)
PDZVTR8.2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR8.2A
Description
DIODE ZENER 8.2V 1W PMDTM
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±6.1% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR8.2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.1%
Supplier Device Package
PMDTM
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDZVTR8.2BRohm Semiconductor0PDZVTR8.2BCT-ND0,54000 €Similar
In-Stock: 2.797
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30400 €3,04 €
1000,19420 €19,42 €
5000,14654 €73,27 €
1.0000,13113 €131,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11154 €334,62 €
6.0000,10167 €610,02 €
9.0000,09816 €883,44 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,59290 €