
MMBZ5V6ALYFHT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ5V6ALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ5V6ALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ5V6ALYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5V6ALYFHT116 |
Description | TVS DIODE 3VWM 8VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,20840 € | 20,84 € |
| 500 | 0,16614 € | 83,07 € |
| 1.000 | 0,14253 € | 142,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12313 € | 369,39 € |
| 6.000 | 0,10241 € | 614,46 € |
| 9.000 | 0,09036 € | 813,24 € |
| 15.000 | 0,08864 € | 1.329,60 € |
| 21.000 | 0,08714 € | 1.829,94 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

