
MMBZ30VALYFHT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ30VALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ30VALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ30VALYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ30VALYFHT116 |
Description | TVS DIODE 24VWM 43VC SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 950mA Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 950mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,20920 € | 20,92 € |
| 500 | 0,16674 € | 83,37 € |
| 1.000 | 0,14164 € | 141,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11401 € | 342,03 € |
| 6.000 | 0,10969 € | 658,14 € |
| 9.000 | 0,09155 € | 823,95 € |
| 15.000 | 0,08939 € | 1.340,85 € |
| 21.000 | 0,08745 € | 1.836,45 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |



