ML9475GAZA3A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,65425 €
Datasheet
LCD Driver 56-QFP (9.5x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML9475GAZA3A

DigiKey Part Number
ML9475GAZAAX-ND
Manufacturer
Manufacturer Product Number
ML9475GAZA3A
Description
IC DRVR 160 SEGMENT 56QFP
Customer Reference
Detailed Description
LCD Driver 56-QFP (9.5x10.5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
LCD
Configuration
160 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
500 µA
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
56-QFP
Supplier Device Package
56-QFP (9.5x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes