
ML67Q5260-SDK-1751 | |
|---|---|
DigiKey Part Number | ML67Q5260-SDK-1751-ND |
Manufacturer | |
Manufacturer Product Number | ML67Q5260-SDK-1751 |
Description | EVAL BOARD FOR ML67Q5260 |
Customer Reference | |
Detailed Description | ML67Q5260, ML67Q5270 - Fingerprint Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Fingerprint | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | ML67Q5260, ML67Q5270 | |
Note | - | |
Base Product Number |

