
ML62Q2504-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML62Q2504-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML62Q2504-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML62Q2504-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q2504-NNNTBZWBX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q2500 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 14x12b SAR |
Core Size | Oscillator Type External, Internal |
Speed 25MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity FIFO, I2C, SSIO, UART/USART | Mounting Type Surface Mount |
Peripherals POR, PWM, Voltage Detect, WDT | Supplier Device Package 32-TQFP (7x7) |
Number of I/O 24 | Package / Case 32-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,22900 € | 22,29 € |
| 25 | 2,06720 € | 51,68 € |
| 100 | 1,85450 € | 185,45 € |
| 250 | 1,73904 € | 434,76 € |
| 500 | 1,69306 € | 846,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60201 € | 1.602,01 € |
| 2.000 | 1,54888 € | 3.097,76 € |
| 3.000 | 1,52195 € | 4.565,85 € |
| 5.000 | 1,49199 € | 7.459,95 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,23070 € |

