MCR50JZHJ683 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,03456 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,07880 €
Datasheet

Direct


Panasonic Industry
In Stock: 18.753
Unit Price: 0,29000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03525 €
Datasheet

Upgrade


Vishay Dale
In Stock: 2.654
Unit Price: 0,20000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,07522 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,09597 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02450 €
Datasheet
68 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR50JZHJ683

DigiKey Part Number
RHM68KBGTR-ND - Tape & Reel (TR)
RHM68KBGCT-ND - Cut Tape (CT)
RHM68KBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR50JZHJ683
Description
RES SMD 68K OHM 5% 1/2W 2010
Customer Reference
Detailed Description
68 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR50JZHJ683 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR2010-JW-683ELFBourns Inc.0CR2010-JW-683ELF-ND0,03456 €Direct
CRGV2010J68KTE Connectivity Passive Product0CRGV2010J68K-ND0,07880 €Direct
ERJ-12ZYJ683UPanasonic Industry18.753P68KWCT-ND0,29000 €Direct
CRCW201068K0FKEFVishay Dale0CRCW201068K0FKEF-ND0,03525 €Upgrade
CRCW201068K0JNEFVishay Dale2.654541-68KWCT-ND0,20000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes