Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR50JZHF8660 | |
|---|---|
DigiKey Part Number | RHM866BFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR50JZHF8660 |
Description | RES SMD 866 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHF8660 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-07866RL | YAGEO | 0 | AC2010FK-07866RL-ND | 0,03626 € | Upgrade |
| CRCW2010866RFKEF | Vishay Dale | 6 | 541-866ACCT-ND | 0,20000 € | Upgrade |
| CRCW2010866RFKTF | Vishay Dale | 0 | CRCW2010866RFKTF-ND | 0,10127 € | Upgrade |
| ERJ-12SF8660U | Panasonic Industry | 9.087 | P866ACCT-ND | 0,36000 € | Upgrade |
| ERJ-S1DF8660U | Panasonic Industry | 0 | ERJ-S1DF8660U-ND | 0,12342 € | Upgrade |







