Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR50JZHF1821 | |
|---|---|
DigiKey Part Number | RHM1.82KBFTR-ND - Tape & Reel (TR) RHM1.82KBFCT-ND - Cut Tape (CT) RHM1.82KBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50JZHF1821 |
Description | RES SMD 1.82K OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHF1821 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVC2010FT1K82 | Stackpole Electronics Inc | 0 | RVC2010FT1K82-ND | 0,00000 € | Direct |
| AC2010FK-071K82L | YAGEO | 0 | AC2010FK-071K82L-ND | 0,03622 € | Upgrade |
| CRCW20101K82FKEF | Vishay Dale | 0 | CRCW20101K82FKEF-ND | 0,03525 € | Upgrade |
| CRCW20101K82FKTF | Vishay Dale | 0 | CRCW20101K82FKTF-ND | 0,08506 € | Upgrade |
| ERJ-S1DF1821U | Panasonic Industry | 0 | ERJ-S1DF1821U-ND | 0,12589 € | Upgrade |







