Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCR25JZHJ000 | |
|---|---|
DigiKey Part Number | RHM0.0BETR-ND - Tape & Reel (TR) RHM0.0BECT-ND - Cut Tape (CT) RHM0.0BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ000 |
Description | RES SMD 0 OHM JUMPER 1/4W 1210 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ000 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1210 (3225 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12100000Z0EA | Vishay Dale | 182.619 | 541-0.0VCT-ND | 0,11000 € | Direct |
| RMCF1210ZT0R00 | Stackpole Electronics Inc | 107.497 | RMCF1210ZT0R00CT-ND | 0,08000 € | Direct |
| AA1210JR-070RL | YAGEO | 0 | AA1210JR-070RL-ND | 0,02936 € | Upgrade |
| AC1210JR-070RL | YAGEO | 0 | YAG3990CT-ND | 0,12000 € | Upgrade |
| CRCW12100000Z0EAHP | Vishay Dale | 35.089 | 541-0.0NCT-ND | 0,31000 € | Upgrade |








