MCR18ERTJ392 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00667 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00667 €
Datasheet

Direct


Panasonic Industry
In Stock: 87.327
Unit Price: 0,13000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00369 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 33.127
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,04174 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03570 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 18.069
Unit Price: 0,09000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,01436 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 25.417
Unit Price: 0,15000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 84.756
Unit Price: 0,14000 €
Datasheet

Upgrade


YAGEO
In Stock: 30.987
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 52.783
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 125.041
Unit Price: 0,08000 €
Datasheet
3.9 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ392

DigiKey Part Number
RHM3.9KCKTR-ND - Tape & Reel (TR)
RHM3.9KCKCT-ND - Cut Tape (CT)
RHM3.9KCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ392
Description
RES SMD 3.9K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ392 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12063K90JNEACVishay Dale0CRCW12063K90JNEAC-ND0,00667 €Direct
CRCW12063K90JNEBCVishay Dale0CRCW12063K90JNEBC-ND0,00667 €Direct
ERJ-8GEYJ392VPanasonic Industry87.327P3.9KECT-ND0,13000 €Direct
RMCF1206JG3K90Stackpole Electronics Inc0RMCF1206JG3K90-ND0,00369 €Direct
RMCF1206JT3K90Stackpole Electronics Inc33.127RMCF1206JT3K90CT-ND0,08000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00380 €19,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €