Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

MCR18ERTF4533 | |
|---|---|
DigiKey Part Number | RHM453KCJTR-ND - Tape & Reel (TR) RHM453KCJCT-ND - Cut Tape (CT) RHM453KCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF4533 |
Description | RES SMD 453K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 453 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF4533 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-4533ELF | Bourns Inc. | 0 | CR1206-FX-4533ELF-ND | 0,00726 € | Direct |
| CRCW1206453KFKEA | Vishay Dale | 12.325 | 541-453KFCT-ND | 0,09000 € | Direct |
| CRCW1206453KFKEAC | Vishay Dale | 0 | CRCW1206453KFKEAC-ND | 0,00767 € | Direct |
| CRCW1206453KFKEBC | Vishay Dale | 0 | CRCW1206453KFKEBC-ND | 0,00767 € | Direct |
| ERJ-8ENF4533V | Panasonic Industry | 39.153 | P453KFCT-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00435 € | 21,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |









