MCR10ERTF1001 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 183.695
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 1.162.359
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 142.146
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 44.676
Unit Price: 0,14000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 149.840
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Direct


Panasonic Industry
In Stock: 7.754
Unit Price: 0,25000 €
Datasheet

Direct


YAGEO
In Stock: 263
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01265 €
Datasheet

Direct


Vishay Dale
In Stock: 22.075
Unit Price: 0,13000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 28.401
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 348.822
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 30.095
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 3.572
Unit Price: 0,10000 €
Datasheet
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF1001

DigiKey Part Number
RHM1.00KCHTR-ND - Tape & Reel (TR)
RHM1.00KCHCT-ND - Cut Tape (CT)
RHM1.00KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF1001
Description
RES SMD 1K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF1001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-1001ELFBourns Inc.183.695CR0805-FX-1001ELFCT-ND0,08000 €Direct
CRCW08051K00FKEAVishay Dale1.162.359541-1.00KCCT-ND0,08000 €Direct
CRCW08051K00FKEACVishay Dale142.146541-3977-1-ND0,08000 €Direct
CRCW08051K00FKTAVishay Dale44.676541-1.00KAWCT-ND0,14000 €Direct
CRG0805F1K0TE Connectivity Passive Product149.840A106056CT-ND0,08000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00289 €14,45 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €