MCR100JZHJ120 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 1.797
Unit Price: 0,21000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 6.928
Unit Price: 0,23000 €
Datasheet
12 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100JZHJ120

DigiKey Part Number
RHM12BCTR-ND - Tape & Reel (TR)
RHM12BCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR100JZHJ120
Description
RES SMD 12 OHM 5% 1W 2512
Customer Reference
Detailed Description
12 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR100JZHJ120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251212R0FKEGVishay Dale1.797541-12.0AFCT-ND0,21000 €Upgrade
CRCW251212R0JNEGVishay Dale6.928541-12XCT-ND0,23000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes