Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

MCR100JZHF4751 | |
|---|---|
DigiKey Part Number | RHM4.75KBBTR-ND - Tape & Reel (TR) RHM4.75KBBCT-ND - Cut Tape (CT) RHM4.75KBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF4751 |
Description | RES SMD 4.75K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF4751 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25124K75FKEG | Vishay Dale | 922 | 541-4.75KAFCT-ND | 0,24000 € | Direct |
| CRCW25124K75FKTG | Vishay Dale | 0 | CRCW25124K75FKTG-ND | 0,12003 € | Direct |
| ERJ-1TNF4751U | Panasonic Industry | 0 | ERJ-1TNF4751U-ND | 0,20641 € | Direct |
| RMCF2512FT4K75 | Stackpole Electronics Inc | 42 | RMCF2512FT4K75CT-ND | 0,21000 € | Direct |
| CRCW25124K75FKEGHP | Vishay Dale | 0 | CRCW25124K75FKEGHP-ND | 0,22308 € | Upgrade |










