Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

MCR100JZHF28R0 | |
|---|---|
DigiKey Part Number | RHM28.0BBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF28R0 |
Description | RES SMD 28 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 28 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF28R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251228R0FKEG | Vishay Dale | 0 | CRCW251228R0FKEG-ND | 0,04778 € | Direct |
| CRCW251228R0FKTG | Vishay Dale | 0 | CRCW251228R0FKTG-ND | 0,12820 € | Direct |
| CRCW251228R0FKEGHP | Vishay Dale | 0 | CRCW251228R0FKEGHP-ND | 0,19850 € | Upgrade |
| AC2512FK-0728RL | YAGEO | 0 | AC2512FK-0728RL-ND | 0,07142 € | Similar |
| ERJ-S1TF28R0U | Panasonic Industry | 0 | ERJ-S1TF28R0U-ND | 0,21418 € | Similar |








