Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

MCR100JZHF15R0 | |
|---|---|
DigiKey Part Number | RHM15.0BBTR-ND - Tape & Reel (TR) RHM15.0BBCT-ND - Cut Tape (CT) RHM15.0BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF15R0 |
Description | RES SMD 15 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF15R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-FX-15R0ELF | Bourns Inc. | 3.232 | 118-CR2512-FX-15R0ELFCT-ND | 0,20000 € | Direct |
| CRCW251215R0FKEG | Vishay Dale | 6.000 | 541-15.0AFCT-ND | 0,24000 € | Direct |
| CRCW251215R0FKEH | Vishay Dale | 0 | CRCW251215R0FKEH-ND | 0,04469 € | Direct |
| CRCW251215R0FKTH | Vishay Dale | 0 | CRCW251215R0FKTH-ND | 0,11379 € | Direct |
| ERJ-1TNF15R0U | Panasonic Industry | 310 | PT15.0AFCT-ND | 0,68000 € | Direct |












