Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR03ERTJ361 | |
|---|---|
DigiKey Part Number | RHM360CGTR-ND - Tape & Reel (TR) RHM360CGCT-ND - Cut Tape (CT) RHM360CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ361 |
Description | RES SMD 360 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTJ361 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-JW-361ELF | Bourns Inc. | 23.291 | CR0603-JW-361ELFCT-ND | 0,08000 € | Direct |
| CRCW0603360RJNEA | Vishay Dale | 4.821 | 541-360GCT-ND | 0,08000 € | Direct |
| ERJ-S03J361V | Panasonic Industry | 0 | ERJ-S03J361V-ND | 0,01796 € | Direct |
| RMCF0603JG360R | Stackpole Electronics Inc | 0 | RMCF0603JG360RTR-ND | 0,00228 € | Direct |
| CRG0603F360R | TE Connectivity Passive Product | 0 | CRG0603F360R-ND | 0,00323 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00156 € | 7,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |








