1.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ115

DigiKey Part Number
RHM1.1MCGTR-ND - Tape & Reel (TR)
RHM1.1MCGCT-ND - Cut Tape (CT)
RHM1.1MCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ115
Description
RES SMD 1.1M OHM 5% 1/10W 0603
Customer Reference
Detailed Description
1.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTJ115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-JW-115ELFBourns Inc.13.710CR0603-JW-115ELFCT-ND0,08000 €Direct
RMCF0603JT1M10Stackpole Electronics Inc1.063738-RMCF0603JT1M10CT-ND0,08000 €Direct
RC0603JR-071M1LYAGEO6.985311-1.1MGRCT-ND0,08000 €Upgrade
RMCF0603FT1M10Stackpole Electronics Inc6.417RMCF0603FT1M10CT-ND0,08000 €Upgrade
In-Stock: 586
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00156 €7,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01300 €0,13 €
250,00880 €0,22 €
500,00700 €0,35 €
1000,00540 €0,54 €
2500,00408 €1,02 €
5000,00334 €1,67 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,00800 €0,08 €
500,00500 €0,25 €
1000,00420 €0,42 €
5000,00266 €1,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €