
MCR03ERTF68R1 | |
|---|---|
DigiKey Part Number | RHM68.1CFTR-ND - Tape & Reel (TR) RHM68.1CFCT-ND - Cut Tape (CT) RHM68.1CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF68R1 |
Description | RES SMD 68.1 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF68R1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0768R1L | YAGEO | 10.000 | 13-AC0603FR-0768R1LCT-ND | 0,08000 € | Similar |
| CR0603-FX-68R1ELF | Bourns Inc. | 23.345 | 118-CR0603-FX-68R1ELFCT-ND | 0,08000 € | Similar |
| CRCW060368R1FKEA | Vishay Dale | 1.686 | 541-68.1HCT-ND | 0,08000 € | Similar |
| CRCW060368R1FKTA | Vishay Dale | 14.136 | 541-CRCW060368R1FKTACT-ND | 0,14000 € | Similar |
| ERJ-3EKF68R1V | Panasonic Industry | 67.029 | P68.1HCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

