Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR03ERTF6652 | |
|---|---|
DigiKey Part Number | RHM66.5KCLTR-ND - Tape & Reel (TR) RHM66.5KCLCT-ND - Cut Tape (CT) RHM66.5KCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF6652 |
Description | RES SMD 66.5K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF6652 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF6652V | Panasonic Industry | 9.897 | P66.5KHCT-ND | 0,08000 € | Direct |
| RMCF0603FT66K5 | Stackpole Electronics Inc | 38.572 | RMCF0603FT66K5CT-ND | 0,08000 € | Direct |
| AC0603FR-0766K5L | YAGEO | 50.833 | YAG3623CT-ND | 0,08000 € | Similar |
| CR0603-FX-6652ELF | Bourns Inc. | 23.302 | CR0603-FX-6652ELFCT-ND | 0,08000 € | Similar |
| CRCW060366K5FKEA | Vishay Dale | 72.340 | 541-66.5KHCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00172 € | 8,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |








