MCR03ERTF2550 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


YAGEO
In Stock: 5.000
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 18.212
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 22.486
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00399 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01562 €
Datasheet

Similar


Panasonic Industry
In Stock: 40.749
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,03344 €
Datasheet

Similar


YAGEO
In Stock: 15.147
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2.763
Unit Price: 0,08000 €
Datasheet
255 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF2550

DigiKey Part Number
RHM255CFTR-ND - Tape & Reel (TR)
RHM255CFCT-ND - Cut Tape (CT)
RHM255CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF2550
Description
RES SMD 255 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
255 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF2550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07255RLYAGEO5.00013-AC0603FR-07255RLCT-ND0,08000 €Similar
CR0603-FX-2550ELFBourns Inc.18.212118-CR0603-FX-2550ELFCT-ND0,08000 €Similar
CRCW0603255RFKEAVishay Dale22.486541-255HCT-ND0,08000 €Similar
CRCW0603255RFKEBVishay Dale0CRCW0603255RFKEB-ND0,00399 €Similar
CRCW0603255RFKTAVishay Dale0CRCW0603255RFKTA-ND0,01562 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00172 €8,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €