Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

MCR01MRTF2493 | |
|---|---|
DigiKey Part Number | RHM249KCDTR-ND - Tape & Reel (TR) RHM249KCDCT-ND - Cut Tape (CT) RHM249KCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF2493 |
Description | RES SMD 249K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF2493 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-2493GLF | Bourns Inc. | 117.658 | CR0402-FX-2493GLFCT-ND | 0,08000 € | Direct |
| RMCF0402FT249K | Stackpole Electronics Inc | 394.623 | RMCF0402FT249KCT-ND | 0,08000 € | Direct |
| RVC0402FT249K | Stackpole Electronics Inc | 0 | RVC0402FT249K-ND | 0,04771 € | Direct |
| ERJ-2RKF2493X | Panasonic Industry | 0 | P249KLCT-ND | 0,08000 € | Upgrade |
| AC0402FR-07249KL | YAGEO | 27.014 | 13-AC0402FR-07249KLCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01100 € | 0,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00186 € | 18,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |









