Direct
Direct
Direct
Direct
Direct
Upgrade
Similar

MCR01MRTF1603 | |
|---|---|
DigiKey Part Number | RHM160KCDTR-ND - Tape & Reel (TR) RHM160KCDCT-ND - Cut Tape (CT) RHM160KCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF1603 |
Description | RES SMD 160K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF1603 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-07160KL | YAGEO | 50.057 | YAG5635CT-ND | 0,08000 € | Direct |
| CR0402-FX-1603GLF | Bourns Inc. | 54.040 | CR0402-FX-1603GLFCT-ND | 0,08000 € | Direct |
| CRCW0402160KFKED | Vishay Dale | 85.366 | 541-160KLCT-ND | 0,08000 € | Direct |
| RC1005F164CS | Samsung Electro-Mechanics | 0 | 1276-4218-2-ND | 0,00479 € | Direct |
| RMCF0402FT160K | Stackpole Electronics Inc | 58.783 | RMCF0402FT160KCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00186 € | 18,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |








