
MCR006YRTJ685 | |
|---|---|
DigiKey Part Number | RHM6.8MCCTR-ND - Tape & Reel (TR) RHM6.8MCCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR006YRTJ685 |
Description | RES SMD 6.8M OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTJ685 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01410 € | 1,41 € |
| 250 | 0,01108 € | 2,77 € |
| 500 | 0,00936 € | 4,68 € |
| 1.000 | 0,00803 € | 8,03 € |
| 5.000 | 0,00592 € | 29,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00473 € | 70,95 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

