MCR006YRTJ164 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 609
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 13.634
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00400 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 79.689
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 43.594
Unit Price: 0,08000 €
Datasheet
160 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTJ164

DigiKey Part Number
RHM160KCCTR-ND - Tape & Reel (TR)
RHM160KCCCT-ND - Cut Tape (CT)
RHM160KCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTJ164
Description
RES SMD 160K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
160 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTJ164 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201160KFKEDVishay Dale609541-CRCW0201160KFKEDCT-ND0,19000 €Upgrade
CRCW0201160KFNEDVishay Dale13.634541-CRCW0201160KFNEDCT-ND0,08000 €Upgrade
CRCW0201160KJNEDVishay Dale0CRCW0201160KJNED-ND0,00400 €Upgrade
ERJ-1GEJ164CPanasonic Industry79.689P160KAGCT-ND0,08000 €Upgrade
ERJ-1GNF1603CPanasonic Industry0P122760CT-ND0,08000 €Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00473 €70,95 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €