Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR006YRTJ164 | |
|---|---|
DigiKey Part Number | RHM160KCCTR-ND - Tape & Reel (TR) RHM160KCCCT-ND - Cut Tape (CT) RHM160KCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTJ164 |
Description | RES SMD 160K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTJ164 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201160KFKED | Vishay Dale | 609 | 541-CRCW0201160KFKEDCT-ND | 0,19000 € | Upgrade |
| CRCW0201160KFNED | Vishay Dale | 13.634 | 541-CRCW0201160KFNEDCT-ND | 0,08000 € | Upgrade |
| CRCW0201160KJNED | Vishay Dale | 0 | CRCW0201160KJNED-ND | 0,00400 € | Upgrade |
| ERJ-1GEJ164C | Panasonic Industry | 79.689 | P160KAGCT-ND | 0,08000 € | Upgrade |
| ERJ-1GNF1603C | Panasonic Industry | 0 | P122760CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00473 € | 70,95 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |



