1.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTJ122

DigiKey Part Number
RHM1.2KCCTR-ND - Tape & Reel (TR)
RHM1.2KCCCT-ND - Cut Tape (CT)
RHM1.2KCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTJ122
Description
RES SMD 1.2K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTJ122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW02011K20FKEDVishay Dale4.882541-1.20KAABCT-ND0,19000 €Upgrade
CRCW02011K20FNEDVishay Dale26.676541-CRCW02011K20FNEDCT-ND0,08000 €Upgrade
CRCW02011K20JNEDVishay Dale9.900541-CRCW02011K20JNEDCT-ND0,08000 €Upgrade
ERJ-1GNF1201CPanasonic Industry6.511P122693CT-ND0,08000 €Upgrade
ERJ-1GNJ122CPanasonic Industry136.995P123234CT-ND0,08000 €Upgrade
In-Stock: 823
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00473 €70,95 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02120 €0,53 €
500,01720 €0,86 €
1000,01410 €1,41 €
2500,01108 €2,77 €
5000,00936 €4,68 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01560 €0,78 €
1000,01310 €1,31 €
5000,00890 €4,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €