Upgrade
Upgrade
Upgrade
Upgrade

MCR006YRTF12R0 | |
|---|---|
DigiKey Part Number | RHM12CBTR-ND - Tape & Reel (TR) RHM12CBCT-ND - Cut Tape (CT) RHM12CBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTF12R0 |
Description | RES SMD 12 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTF12R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020112R0FNED | Vishay Dale | 1.941 | 541-CRCW020112R0FNEDCT-ND | 0,08000 € | Upgrade |
| ERJ-1GNF12R0C | Panasonic Industry | 55.586 | P122708CT-ND | 0,08000 € | Upgrade |
| RC0201FR-0712RL | YAGEO | 58.284 | 311-12.0MCT-ND | 0,08000 € | Upgrade |
| RC0603F120CS | Samsung Electro-Mechanics | 0 | 1276-3569-2-ND | 0,00627 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00546 € | 81,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |





