
LTR50UZPFSR051 | |
|---|---|
DigiKey Part Number | 846-LTR50UZPFSR051TR-ND - Tape & Reel (TR) 846-LTR50UZPFSR051CT-ND - Cut Tape (CT) 846-LTR50UZPFSR051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPFSR051 |
Description | RES 0.051 OHM 1% 2W 2010 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,50880 € | 12,72 € |
| 50 | 0,46500 € | 23,25 € |
| 100 | 0,43050 € | 43,05 € |
| 250 | 0,39524 € | 98,81 € |
| 500 | 0,37490 € | 187,45 € |
| 1.000 | 0,35869 € | 358,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34208 € | 1.710,40 € |
| 10.000 | 0,32507 € | 3.250,70 € |
| 15.000 | 0,32135 € | 4.820,25 € |
| 25.000 | 0,30571 € | 7.642,75 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

