27 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
High accuracy current monitoring contributes to improved application reliability

LTR18EZPFSR027

DigiKey Part Number
846-LTR18EZPFSR027TR-ND - Tape & Reel (TR)
846-LTR18EZPFSR027CT-ND - Cut Tape (CT)
846-LTR18EZPFSR027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPFSR027
Description
RES 0.027 OHM 1% 1.5W 1206 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.027" (0.68mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,28400 €2,84 €
250,23840 €5,96 €
500,21280 €10,64 €
1000,19210 €19,21 €
2500,17128 €42,82 €
5000,15928 €79,64 €
1.0000,14972 €149,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14245 €712,25 €
10.0000,13771 €1.377,10 €
15.0000,13539 €2.030,85 €
25.0000,13288 €3.322,00 €
35.0000,13144 €4.600,40 €
50.0000,13008 €6.504,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €