
RBR3L60ADDTE25 | |
|---|---|
DigiKey Part Number | 846-RBR3L60ADDTE25TR-ND - Tape & Reel (TR) 846-RBR3L60ADDTE25CT-ND - Cut Tape (CT) 846-RBR3L60ADDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3L60ADDTE25 |
Description | DIODE SCHOTTKY 60V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51900 € | 5,19 € |
| 100 | 0,33720 € | 33,72 € |
| 500 | 0,25874 € | 129,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22053 € | 330,80 € |
| 3.000 | 0,20128 € | 603,84 € |
| 4.500 | 0,19147 € | 861,62 € |
| 7.500 | 0,18045 € | 1.353,38 € |
| 10.500 | 0,17392 € | 1.826,16 € |
| 15.000 | 0,16757 € | 2.513,55 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

