LM2902KDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.775
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 67
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.289
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.292
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 36.496
Unit Price: 1,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 142
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.375
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,19685 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.826
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.531
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.664
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 4.887
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.332
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.450
Unit Price: 0,90000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
8-TSOP

LM2902KDR

DigiKey Part Number
LM2902KDRRS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902KDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes